TL1265AQSBLK

E-Switch
612-TL1265AQSBLK
TL1265AQSBLK

Mfr.:

Description:
Tactile Switches Tact Switch NO LED BLK CAP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.654

Stock:
1.654 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,24 € 2,24 €
1,75 € 17,50 €
1,27 € 127,00 €
1,23 € 246,00 €
1,20 € 600,00 €
1,19 € 1.190,00 €
1,18 € 2.950,00 €
1,13 € 5.650,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
Through Hole
Straight
4.5 mm
Round
OFF - (ON)
160 gf
50 mA
12 VDC
No
SPST
PC Pin
Black
7 mm
6.8 mm
12 mm
TL1265
500000 Cycle
Bulk
Actuator Style: Round
Brand: E-Switch
Contact Plating: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 100
Subcategory: Switches
Travel: 0.2 mm
Unit Weight: 3,319 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99