TL1220R3NNSRB-POWER

E-Switch
612-TL1220R3NSRBPWR
TL1220R3NNSRB-POWER

Mfr.:

Description:
Tactile Switches TACT, 50mA 12VDC, SPST-NO Off-(On), Through Hole PC Pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,31 € 3.310,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Tactile Switches
RoHS:  
Illuminated
Blue, Red
LED
Through Hole
Straight
5.5 mm
Flush
OFF - (ON)
1.8 N
50 mA
12 VDC
No
SPST
PC Pin
Silver
10 mm
TL1220
5000000 Cycle
Tray
Actuator Style: Round
Brand: E-Switch
Button Size: 10 mm
Contact Plating: Silver
Features: Power I/O Graphic
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 50
Subcategory: Switches
Travel: 0.2 mm
Type: Tactile Switch
Unit Weight: 1,221 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.