TL1105CF250Q

E-Switch
612-TL1105CF
TL1105CF250Q

Mfr.:

Description:
Tactile Switches 6 X 4.3mm 250g

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 655

Stock:
655
Can Dispatch Immediately
On Order:
7.500
Expected 7/31/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,181 € 0,18 €
0,153 € 1,53 €
0,144 € 3,60 €
0,13 € 13,00 €
0,12 € 30,00 €
0,095 € 71,25 €
0,09 € 270,00 €
0,087 € 456,75 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
Through Hole
Straight
3.6 mm
Dome
OFF - (ON)
2.5 N
50 mA
12 VDC
No
SPST
PC Pin
6 mm
6 mm
8 mm
TL1105
100000 Cycle
Bulk
Actuator Material: Nylon
Actuator Style: Round
Brand: E-Switch
Contact Plating: Silver
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 750
Subcategory: Switches
Travel: 0.25 mm
Type: Tactile Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.