TL1105CF160Q

E-Switch
612-TL1105C
TL1105CF160Q

Mfr.:

Description:
Tactile Switches 6X6X8MM 160GF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 822

Stock:
822
Can Dispatch Immediately
On Order:
4.000
Expected 7/16/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,206 € 0,21 €
0,185 € 1,85 €
0,178 € 4,45 €
0,154 € 15,40 €
0,141 € 35,25 €
0,133 € 66,50 €
0,126 € 126,00 €
0,115 € 230,00 €
0,111 € 555,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
PCB Mount
Straight
3.6 mm
Dome
OFF - (ON)
1.6 N
50 mA
12 VDC
No
SPST
Solder Pin
6 mm
6 mm
8 mm
TL1105
100000 Cycle
Bulk
Actuator Material: Nylon
Actuator Style: Round
Brand: E-Switch
Contact Plating: Silver
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Travel: 0.25 mm
Type: Tactile Switch
Unit Weight: 312,813 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.