SV8F23SS-301

E-Switch
612-SV8F23SS301
SV8F23SS-301

Mfr.:

Description:
Pushbutton Switches Anti-vandal, SPST, Off-(On), Panel Mount, Front, Silver, LED, White, IP67

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
SV8
Anti-Vandal Switches
Anti-Vandal
Illuminated
SPST
Panel Mount
OFF - (ON)
LED
White
Round, Flat
2 A
36 VDC
IP67
Solder Lug
Silver
Silver
Bulk
Actuator Material: Stainless Steel
Actuator Style: Flush
Brand: E-Switch
Color: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Diameter: 28 mm
Housing Material: Stainless Steel
Life: 200000 Cycle
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 20
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99