SV4F23SS-3G1

E-Switch
612-SV4F23SS-3G1
SV4F23SS-3G1

Mfr.:

Description:
Pushbutton Switches Anti-vandal, SPST, Off-(On), Panel Mount, Front, Silver, LED, Red/Green, IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,19 € 16,19 €
15,19 € 151,90 €
14,32 € 358,00 €
10,86 € 434,40 €
10,30 € 1.236,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
SV4
Anti-Vandal Switches
Anti-Vandal
Illuminated
SPST
Panel Mount
OFF - (ON)
LED
Red, Green
Round, Flat
2 A
36 VDC
IP67
Solder Lug
Silver
Silver
Bulk
Actuator Material: Stainless Steel
Actuator Style: Flush
Brand: E-Switch
Color: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Diameter: 22 mm
Housing Material: Stainless Steel
Life: 200000 Cycle
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 40
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509065