SV4F23SS-351

E-Switch
612-SV4F23SS-351
SV4F23SS-351

Mfr.:

Description:
Pushbutton Switches

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 120   Multiples: 40
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,73 € 1.047,60 €
8,51 € 2.382,80 €
8,35 € 4.342,00 €
8,20 € 8.200,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
SV4
2 A
Brand: E-Switch
Product Type: Pushbutton Switches
Factory Pack Quantity: 40
Subcategory: Switches
Unit Weight: 4,218 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SV Short-Body Anti-Vandal Pushbutton Switches

E-Switch SV Short-Body Anti-Vandal Pushbutton Switches are short-body behind-panel switches that save space for compact designs. E-Switch SV Anti-Vandal Switches include the popular 19mm, 22mm, and 25mm panel cut-out sizes. The IP67 moisture rating makes SV switches ideal for harsh-environment applications. These 2A, 36VDC pushbutton switches offer a variety of illumination options and are ideal for use in audio visual, medical, and industrial control applications.

SV4 19mm Short Body Anti-Vandal Switches

E-Switch SV4 19mm Short Body Anti-Vandal Switches are short-body behind-panel switches that save space for compact designs. E-Switch SV4 Anti-Vandal Switches feature the popular 19mm panel cut-out size. The IP67 moisture rating makes SV4 switches ideal for harsh environment applications. These 2A, 36VDC pushbutton switches offer various illumination options and are ideal for use in audio visual, medical, and industrial control applications.