SV4F23SS-311

E-Switch
612-SV4F23SS311
SV4F23SS-311

Mfr.:

Description:
Pushbutton Switches Anti-vandal, SPST, Off-(On), Panel Mount, Front, Silver, LED, Red, IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 105

Stock:
105 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,88 € 12,88 €
11,12 € 111,20 €
9,81 € 343,35 €
9,27 € 973,35 €
8,79 € 2.461,20 €
8,44 € 4.431,00 €
8,36 € 8.485,40 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
SV4
Anti-Vandal Switches
Anti-Vandal
Illuminated
SPST
Panel Mount
OFF - (ON)
LED
Red
Round, Flat
20 A
36 VDC
IP67
Solder Lug
Silver
Silver
Bulk
Actuator Material: Stainless Steel
Actuator Style: Flush
Brand: E-Switch
Color: Silver
Diameter: 22 mm
Housing Material: Stainless Steel
Life: 200000 Cycle
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 35
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SV Short-Body Anti-Vandal Pushbutton Switches

E-Switch SV Short-Body Anti-Vandal Pushbutton Switches are short-body behind-panel switches that save space for compact designs. E-Switch SV Anti-Vandal Switches include the popular 19mm, 22mm, and 25mm panel cut-out sizes. The IP67 moisture rating makes SV switches ideal for harsh-environment applications. These 2A, 36VDC pushbutton switches offer a variety of illumination options and are ideal for use in audio visual, medical, and industrial control applications.

SV4 19mm Short Body Anti-Vandal Switches

E-Switch SV4 19mm Short Body Anti-Vandal Switches are short-body behind-panel switches that save space for compact designs. E-Switch SV4 Anti-Vandal Switches feature the popular 19mm panel cut-out size. The IP67 moisture rating makes SV4 switches ideal for harsh environment applications. These 2A, 36VDC pushbutton switches offer various illumination options and are ideal for use in audio visual, medical, and industrial control applications.