ST5DP104T2C1

E-Switch
612-ST5DP104T2C1
ST5DP104T2C1

Mfr.:

Description:
Toggle Switches TOGGLE, DPDT, (On)-Off-(On), Panel Mount, IP40

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 102

Stock:
102 Can Dispatch Immediately
Quantities greater than 102 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,11 € 19,11 €
17,70 € 177,00 €
16,68 € 417,00 €
15,95 € 797,50 €
13,21 € 1.321,00 €
12,99 € 3.247,50 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
DPDT
(ON) - OFF - (ON)
Panel Mount
Quick Connect
20 A
30 VDC
15/32-32
Bat
Unsealed
Silver
IP40
ST5
Bulk
Actuator Length: 22 mm
Actuator Material: Plastic
Brand: E-Switch
Life: 10000 Cycle
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 10 C
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 25
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ST5 Toggle Switch

E-Switch ST5 Toggle switches are panel-mounted toggle switches that come in both 2 and 3 position configurations. These switches feature contact ratings up to 20A for both 250VAC and 30VDC, as well as an estimated life of 1000 electrical cycles. E-Switch ST5 Toggle switches feature a variety of other configurations, such as multiple actuator and termination options.