ST4SP2AT1C2

E-Switch
612-ST4SP2AT1C2
ST4SP2AT1C2

Mfr.:

Description:
Toggle Switches

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,68 € 4.840,00 €
9,58 € 9.580,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Toggle Switches
Non-Illuminated
SPDT
OFF - ON
Panel Mount
Quick Connect
8 A
125 VAC, 250 VAC
15/32-32
Bat
Sealed
cURus
IP68
ST4
Brand: E-Switch
Product Type: Toggle Switches
Factory Pack Quantity: 50
Subcategory: Switches
Unit Weight: 4,128 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99

ST4 Toggle Switches

E-Switch ST4 Toggle Switches are single- or double-pole switches available in 2- or 3-position circuits. The ST4 Toggle Switches offer an electrical life of 10,000 cycles and IP68 moisture protection. The series features multiple termination and actuator options and is designed for use in floor care appliances, commercial appliances, medical/dental, and more.