SS0750302F015V1A

E-Switch
612-SS0750302F015V1A
SS0750302F015V1A

Mfr.:

Description:
Basic / Snap Action Switches 3A 125VAC SPDT PCB Right Angle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1200   Multiples: 120
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,638 € 765,60 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Basic / Snap Action Switches
SS075
Subminiature
SPDT
ON - (OFF)
Lever
1.5 A, 3 A
125 VAC
15 gf
Solder Pin
PCB Mount
Bulk
Actuator Style: Straight
Brand: E-Switch
Contact Material: Silver
Illuminated: Non-Illuminated
Life: 1000000 Cycle
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 25 C
Product: Snap Action Switch
Product Type: Snap Action Switches
Factory Pack Quantity: 120
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SS Sub-Miniature Snap Action Switches

E-Switch SS Sub-Miniature Snap Action Switches are designed for high-reliability applications. These switches have an operating life of up to 1 million cycles. The switches are ideal for applications including appliances, timing controls, vending machines, gaming, and industrial controls. These switches come in a subminiature package size. E-Switch SS Sub-Miniature Snap Action Switches applications include appliances, timing controls, vending machines, gaming, and industrial controls