SS0750301F035S1A

E-Switch
612-SS0750301F035S1A
SS0750301F035S1A

Mfr.:

Description:
Basic / Snap Action Switches

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,697 € 0,70 €
0,66 € 6,60 €
0,63 € 15,75 €
0,582 € 29,10 €
0,57 € 57,00 €
0,467 € 116,75 €
0,451 € 225,50 €
0,383 € 383,00 €
0,34 € 1.700,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Basic / Snap Action Switches
SS075
3 A
Brand: E-Switch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509040

SS Sub-Miniature Snap Action Switches

E-Switch SS Sub-Miniature Snap Action Switches are designed for high-reliability applications. These switches have an operating life of up to 1 million cycles. The switches are ideal for applications including appliances, timing controls, vending machines, gaming, and industrial controls. These switches come in a subminiature package size. E-Switch SS Sub-Miniature Snap Action Switches applications include appliances, timing controls, vending machines, gaming, and industrial controls