SS-12F20-G(A)5

E-Switch
612-SS-12F20-GA5
SS-12F20-G(A)5

Mfr.:

Description:
Basic / Snap Action Switches SL SPDT 0.5A 50VDC THRU HOLE

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Basic / Snap Action Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
SS
Chassis Mount
Brand: E-Switch
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.