SRJ-8H

E-Switch
612-SRJ-8H
SRJ-8H

Mfr.:

Description:
DIP Switches/SIP Switches 100mA 5VDC 2x3 8Pos Extended

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1008   Multiples: 48
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,28 € 2.298,24 €
2,12 € 5.393,28 €
2,06 € 10.382,40 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: DIP Switches/SIP Switches
Non-Illuminated
SRJ
Brand: E-Switch
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 48
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

Compliance Codes
TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.