SAV7F13SS315

E-Switch
612-SAV7F13SS315
SAV7F13SS315

Mfr.:

Description:
Pushbutton Switches Anti-vandal, SPDT, On-On, Panel Mount, Front, Silver, LED, Red, IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 80   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,72 € 1.017,60 €
12,25 € 1.225,00 €
11,46 € 2.865,00 €
11,18 € 5.590,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
SAV7
Anti-Vandal Switches
Anti-Vandal
Illuminated
SPDT
Panel Mount
ON - ON
LED
Red
Round, Flat
15 A
125 VAC
IP67
Quick Connect
Silver
Silver
Bulk
Actuator Material: Stainless Steel
Actuator Style: Flush
Brand: E-Switch
Color: Silver
Diameter: 25 mm
Housing Material: Stainless Steel
Life: 10000 Cycle
Material: Stainless Steel
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SAV Anti-Vandal Pushbutton Switches

E-Switch SAV Anti-Vandal Pushbutton Switches feature robust IP67 sealing for harsh applications. The switches offer a 15A solution that includes momentary and latching functions, multi-illumination options, and multiple lens styles. The series is available in stainless steel and black anodized body finishes. E-Switch SAV switches are ideal for audio/visual, security devices, industrial controls, kiosks, electrical housewares, and medical equipment.

SAV7 Anti-Vandal Switches

E-Switch SAV7 Anti-Vandal Switches feature an electrical rating of 15A, 125VAC/250VAC, and an electrical life of 10,000 cycles. This E-Switch anti-vandal switch series has an ingress protection rating of IP67, protecting it from dust and water immersion between 15cm and 1m in depth. SAV7 includes various customizable features, including actuator and body finish, LED color, and illumination voltage. Applications include outdoor kiosks/ticket dispensers, security devices, medical devices, and more.