SAV4F1BSS316

E-Switch
612-SAV4F1BSS316
SAV4F1BSS316

Mfr.:

Description:
Pushbutton Switches Anti-vandal, SPDT, On-(On), Panel Mount, Front, Silver, LED, Red, IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 80   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,73 € 778,40 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
SAV4
Anti-Vandal Switches
Anti-Vandal
Illuminated
SPDT
Panel Mount
ON - (ON)
LED
Red
Round, Flat
15 A
125 VAC
IP67
Quick Connect
Silver
Silver
Bulk
Actuator Material: Stainless Steel
Actuator Style: Flush
Brand: E-Switch
Color: Silver
Diameter: 22 mm
Housing Material: Stainless Steel
Life: 10000 Cycle
Material: Stainless Steel
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SAV4 Anti-Vandal Switches

E-Switch SAV4 Anti-Vandal Switches utilize the LS series snap action switch with a 15A high current rating and come pre-mounted on a snap action switch. These switches feature a 3V to 220V customizable illumination voltage, 10,000 cycles of electrical life, 3.5N actuation force, and 100MΩ insulation resistance @500VDC. The SAV4 switches also feature a 19mm diameter panel cutout, 1500VAC dielectric strength for 60 seconds, and multiple illumination voltage options. These switches are IP67 ingress protection rated and RoHS compliant. The SAV4 switches are used in security devices, medical equipment, industrial controls, vending machines, and outdoor kiosks.