SAV4F13SS331

E-Switch
612-SAV4F13SS331
SAV4F13SS331

Mfr.:

Description:
Pushbutton Switches ANTI-VANDAL, 15A 125VAC, SPDT On-On, Panel Mount, Front Quick Connect - 0.187"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 60

Stock:
60 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,84 € 13,84 €
12,00 € 120,00 €
11,23 € 224,60 €
10,66 € 533,00 €
10,48 € 1.048,00 €
9,88 € 1.976,00 €
9,45 € 4.725,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
RoHS:  
REACH - SVHC:
SAV4
Anti-Vandal Switches
Anti-Vandal
Illuminated
SPDT
Panel Mount
ON - ON
LED
Green
Round, Flat
15 A
125 VAC
IP67
Quick Connect
Silver
Silver
Bulk
Actuator Material: Stainless Steel
Actuator Style: Flush
Brand: E-Switch
Color: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Diameter: 22 mm
Housing Material: Stainless Steel
Life: 10000 Cycle
Material: Stainless Steel
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 10
Subcategory: Switches
Tradename: SAV
Unit Weight: 45,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99