SAV4F1311217

E-Switch
612-SAV4F1311217
SAV4F1311217

Mfr.:

Description:
Pushbutton Switches Anti-vandal, SPDT, On-On, Panel Mount, Front, Black, LED, Red, IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 80   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,97 € 717,60 €
8,94 € 8.940,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
SAV4
Anti-Vandal Switches
Anti-Vandal
Illuminated
SPDT
Panel Mount
ON - ON
LED
Red
Round, Flat
15 A
125 VAC
IP67
Quick Connect
Black
Silver
Bulk
Actuator Material: Black Anodized
Actuator Style: Flush
Brand: E-Switch
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Diameter: 22 mm
Housing Material: Black Anodized
Life: 10000 Cycle
Material: Black Anodized
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 10
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509065