RSC141D1800

E-Switch
612-RSC141D1800
RSC141D1800

Mfr.:

Description:
Rocker Switches Rocker, SPST, Off-On, Panel Mount, Snap-In, Green

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,60 € 1.800,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Rocker Switches
Rocker Switches
High Current Rocker Switch
Non-Illuminated
SPST
OFF - ON
15 A
125 VAC
Quick Connect
Curved
Black
Panel Mount
Bulk
Brand: E-Switch
Height: 20.5 mm
Length: 31.5 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 20 C
Panel Cutout: 28.6 mm x 13.9 mm
Product Type: Rocker Switches
Series: RSC
Factory Pack Quantity: 250
Subcategory: Switches
Width: 16.7 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99