RRA12C1921

E-Switch
612-RRA12C1921
RRA12C1921

Mfr.:

Description:
Rocker Switches Rocker, DPST, Off-On, Panel Mount, Snap-In, Red, I/O Vertical

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,84 € 2.520,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Power Rocker Switch
Non-Illuminated
DPST
OFF - ON
15 A
125 VAC
Quick Connect
Rocker
Black
Panel Mount
Silver
Bulk
Actuator Material: Polyamide (PA)
Actuator Style: Round
Brand: E-Switch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-2
Housing Material: Polyamide (PA)
Legend: I/O
Legend Colour: White
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 20 C
Mounting Type: Snap In
Panel Cutout: 22 mm
Product Type: Rocker Switches
Series: RRA
Factory Pack Quantity: 100
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99