RRA12C1121

E-Switch
612-RRA12C1121
RRA12C1121

Mfr.:

Description:
Rocker Switches ROCKER SW DPST 15A BLK ACTUATOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.867

Stock:
2.867 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,57 € 1,57 €
1,35 € 13,50 €
1,27 € 25,40 €
1,22 € 61,00 €
1,08 € 108,00 €
1,05 € 210,00 €
0,998 € 499,00 €
0,807 € 807,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Power Rocker Switch
Non-Illuminated
DPST
OFF - ON
15 A
125 VAC
Quick Connect
Rocker
Black
Panel Mount
Silver
Bulk
Actuator Material: Polyamide (PA)
Actuator Style: Round
Brand: E-Switch
Flammability Rating: UL 94 V-2
Housing Material: Polyamide (PA)
Legend: I/O
Legend Colour: White
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 20 C
Mounting Type: Snap In
Panel Cutout: 22 mm
Product Type: Rocker Switches
Series: RRA
Factory Pack Quantity: 100
Subcategory: Switches
Unit Weight: 6,376 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.