RR511D1123

E-Switch
612-RR511D1123
RR511D1123

Mfr.:

Description:
Rocker Switches Rocker, SPST, Off-On, Panel Mount, Snap-In, Black, ON/OFF Vertical

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3200   Multiples: 400
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,847 € 2.710,40 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Rocker Switches
RoHS:  
Rocker Switches
High Current Rocker Switch
Non-Illuminated
SPST
OFF - ON
20 A
125 VAC
Quick Connect
Rocker
Black
Panel Mount
Bulk
Actuator Style: Round
Brand: E-Switch
Flammability Rating: UL 94 V-2
Legend: ON/OFF
Legend Colour: White
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 20 C
Mounting Type: Snap In
Panel Cutout: 20 mm
Product Type: Rocker Switches
Series: RR5
Factory Pack Quantity: 400
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.