RR3405AL-GRN

E-Switch
612-RR3405AL-GRN
RR3405AL-GRN

Mfr.:

Description:
Rocker Switches SPST OFF-ON GRN 10A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,82 € 2.820,00 €
2,72 € 6.800,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Rocker Switches
RoHS:  
Illuminated
Green
LED
SPST
ON - OFF
10 A
250 VAC
Solder Lug
Paddle
Panel Mount
Actuator Style: Paddle
Brand: E-Switch
Product Type: Rocker Switches
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: RR3405ALGRN
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.