RR111C1000-116

E-Switch
612-RR111C1000-116
RR111C1000-116

Mfr.:

Description:
Rocker Switches 16A 1/3 HP Round Off-On

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.277

Stock:
1.277 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,14 € 1,14 €
1,06 € 10,60 €
1,02 € 20,40 €
0,998 € 49,90 €
0,795 € 79,50 €
0,763 € 152,60 €
0,734 € 367,00 €
0,725 € 725,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Power Rocker Switch
Illuminated
Red
LED
SPST
OFF - ON
16 A
125 VAC
Quick Connect
Rocker
Black
Panel Mount
Silver
Bulk
Actuator Material: Polyamide (PA)
Actuator Style: Round
Brand: E-Switch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-2
Housing Material: Polyamide (PA)
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 20 C
Panel Cutout: 20 mm
Product Type: Rocker Switches
Series: RR111
Factory Pack Quantity: 100
Subcategory: Switches
Unit Weight: 14,305 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99