RP8701AB2CCEBLKGRNNIL

E-Switch
612-RP8701AB2CCEBG
RP8701AB2CCEBLKGRNNIL

Mfr.:

Description:
Pushbutton Switches PUSHBUTTON, 125mA (AC)/200mA (DC), 125VAC/50VDC, SPST, Off-(On), Panel Mount, Front

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 396

Stock:
396 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,59 € 4,59 €
4,27 € 42,70 €
3,85 € 96,25 €
3,74 € 187,00 €
3,55 € 355,00 €
3,39 € 847,50 €
3,15 € 1.575,00 €
3,00 € 3.000,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
RoHS:  
RP8700
Pushbutton Switches
Non-Illuminated
SPST
Panel Mount
OFF - (ON)
Round
50 VDC
125 VAC
IP68
Wire Lead
Green
Gold
Bulk
Brand: E-Switch
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Life: 500000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 25
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509033
KRHTS:
8536502000
ECCN:
EAR99