RP8700AB2M4CEBLKREDNIL

E-Switch
612-RP8700AB2M4CEBLK
RP8700AB2M4CEBLKREDNIL

Mfr.:

Description:
Pushbutton Switches PUSHBUTTON, 125mA (AC)/200mA (DC), 125VAC/50VDC, SPST, Off-(On), Panel Mount, Front

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 560   Multiples: 70
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,22 € 1.243,20 €
2,11 € 2.215,50 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
RoHS:  
RP8700
Pushbutton Switches
Non-Illuminated
SPST
Panel Mount
OFF - (ON)
Round
50 VDC
125 VAC
IP68
Solder Lug
Red
Gold
Bulk
Brand: E-Switch
Color: Black
Life: 500000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 70
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509033
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RP8700 IP68 Sealed Pushbutton Switches

E-Switch RP8700 IP68 Sealed Pushbutton Switches are IP68 sealed, long-life pushbutton switches with LED illumination potential. RP8700 switches feature a threaded mount and multiple termination options (solder lug, thru-hole, or molded back with wired connector). The series also offers non-illuminated high (RP8701) or round (RP8702) cap styles with seven different available cap colors. These E-Switch pushbuttons feature a 13.6mm diameter panel cutout, 1.5mm of travel, and a robust operating/storage temperature range of -30°C to +85°C. The gold-over-silver contacts deliver an electrical life of 500,000 cycles and a mechanical life of 1 million cycles. The momentary switch function can be configured as Off-(On) or On-(Off).