RP8400B2M1CEBLKBLUNIL

E-Switch
612-RP8400EBLKBLUNIL
RP8400B2M1CEBLKBLUNIL

Mfr.:

Description:
Pushbutton Switches Pushbutton, SPST , Off-(On), Panel Mount, Front, Blue, IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 200   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,06 € 1.012,00 €
4,79 € 1.197,50 €
4,44 € 2.220,00 €
4,24 € 4.240,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
RP8400
Standard Switches
Sealed
Non-Illuminated
SPST
Panel Mount
OFF - (ON)
Square
200 mA
50 VDC
125 VAC
IP67
Solder Lug
Blue
Gold
Bulk
Actuator Material: Nylon
Brand: E-Switch
Color: Black
Housing Material: Die Cast
Life: 500000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 50
Subcategory: Switches
Terminal Seal: Epoxy
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.