RP8200B2M1CEBLKREDNIL

E-Switch
612-RP8200B2M1CEBRN
RP8200B2M1CEBLKREDNIL

Mfr.:

Description:
Pushbutton Switches 10mA 24VDC ON-OFF Red, Sldr Lug IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 192

Stock:
192 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,87 € 5,87 €
5,23 € 52,30 €
4,93 € 123,25 €
4,70 € 235,00 €
4,50 € 450,00 €
4,24 € 1.060,00 €
4,06 € 2.030,00 €
3,81 € 3.810,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
RoHS:  
RP8200
Standard Switches
Sealed
Non-Illuminated
SPST
Panel Mount
OFF - ON
Round
100 mA
24 VDC
IP67
Solder Lug
Red
Gold
Bulk
Actuator Style: Round
Brand: E-Switch
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 17.5 mm
Life: 200000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 50
Subcategory: Switches
Terminal Seal: Epoxy
Unit Weight: 18,490 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509033
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99