RP3508BLYEL

E-Switch
612-RP3508BL-YEL
RP3508BLYEL

Mfr.:

Description:
Pushbutton Switches SPST ILLUM PNL MT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,65 € 4,65 €
4,15 € 41,50 €
3,92 € 98,00 €
3,78 € 189,00 €
3,60 € 360,00 €
3,44 € 860,00 €
3,14 € 1.570,00 €
2,98 € 2.980,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
RoHS:  
RP3508
Standard Switches
Illuminated
SPST
Panel Mount
OFF - ON
LED
Yellow
Round
3 A
250 VDC
125 VAC
Solder Lug
Yellow
Silver
Brand: E-Switch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Pushbutton Switches
Subcategory: Switches
Terminal Seal: Unsealed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99