RP3508ABLKGRNGRNNS

E-Switch
612-RP3508ABLKGRGRNS
RP3508ABLKGRNGRNNS

Mfr.:

Description:
Pushbutton Switches SPST ON(OFF) SQUARE GREEN LED ILLUM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 597

Stock:
597 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,01 € 5,01 €
4,71 € 47,10 €
4,45 € 111,25 €
4,42 € 442,00 €
4,19 € 838,00 €
4,15 € 2.490,00 €
4,09 € 4.090,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
RoHS:  
RP3508
Standard Switches
Illuminated
SPST
Panel Mount
OFF - (ON)
LED
Green
Round
1.5 A, 3 A
250 VDC
125 VAC
Solder Lug
Green
Silver
Bulk
Actuator Style: Round
Brand: E-Switch
Color: Black
Flammability Rating: UL 94 HB
Life: 20000 Cycle
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: 0 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 200
Subcategory: Switches
Unit Weight: 9,537 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.