RP3502BBLK

E-Switch
612-RP3502B-BLK
RP3502BBLK

Mfr.:

Description:
Pushbutton Switches SPST-NC 3A MOM PCB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 794

Stock:
794 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,40 € 2,40 €
2,06 € 20,60 €
1,98 € 49,50 €
1,89 € 94,50 €
1,62 € 162,00 €
1,60 € 800,00 €
1,43 € 1.430,00 €
1,38 € 3.450,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
RoHS:  
RP3502
Standard Switches
Non-Illuminated
SPST
PCB Mount
ON - (ON)
Round
3 A
120 VAC
Solder Lug
Black
Silver
Brand: E-Switch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Terminal Seal: Unsealed
Unit Weight: 2,728 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

CNHTS:
8536500090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99