RE111C1121

E-Switch
612-RE111C1121
RE111C1121

Mfr.:

Description:
Rocker Switches 16A OvalBlk Off-On

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 193

Stock:
193 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,929 € 0,93 €
0,796 € 7,96 €
0,752 € 18,80 €
0,719 € 35,95 €
0,716 € 71,60 €
0,629 € 125,80 €
0,612 € 367,20 €
0,593 € 593,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Power Rocker Switch
Non-Illuminated
SPST
OFF - ON
10 A
125 VAC
Quick Connect
Oval
Black
Panel Mount
Silver
Bulk
Actuator Material: Polyamide (PA)
Actuator Style: Curved
Brand: E-Switch
Housing Material: Polyamide (PA)
Legend: I/O
Legend Colour: White
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 20 C
Panel Cutout: 13.5 mm x 23.2 mm
Product Type: Rocker Switches
Series: RE1
Factory Pack Quantity: 200
Subcategory: Switches
Unit Weight: 3,001 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.