RDTDR06S1R

E-Switch
612-RDTDR06S1R
RDTDR06S1R

Mfr.:

Description:
Coded Rotary Switches Rotary DIP, BCD, Surface Mount, IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,64 € 4.920,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Coded Rotary Switches
6 Position
Real
Rotary
Surface Mount
Solder Pad
Reel
RDT
Brand: E-Switch
Current Rating: 150 mA
Dielectric Strength: 250 VAC
Illuminated: Non-Illuminated
Length: 10 mm
Life: 10000 Cycle
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 60 C
Product Type: Rotary Switches
Factory Pack Quantity: 1
Subcategory: Switches
Terminal Arrangement: 3 x 3
Voltage Rating DC: 42 VDC
Width: 10 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
Origin Classifications
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
E-SWITCH