RDMBR10R2T

E-Switch
612-RDMBR10R2T
RDMBR10R2T

Mfr.:

Description:
Coded Rotary Switches Rotary DIP, BCD, Through Hole, Right Angle, IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,97 € 3,97 €
3,95 € 39,50 €
3,04 € 76,00 €
2,99 € 299,00 €
2,97 € 772,20 €
2,87 € 1.492,40 €
2,76 € 2.870,40 €
2,59 € 6.565,65 €
5.005 Quote

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Coded Rotary Switches
RoHS:  
10 Position
Real
Shaft
Through Hole, Right Angle
PC Pin
Tube
RDM
Actuator Length: 4.5 mm
Brand: E-Switch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KP
Current Rating: 100 mA
Dielectric Strength: 250 VAC
Illuminated: Non-Illuminated
Length: 7.4 mm
Life: 25000 Cycle
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 60 C
Product Type: Rotary Switches
Factory Pack Quantity: 65
Subcategory: Switches
Voltage Rating DC: 42 VDC
Width: 7.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509020
ECCN:
EAR99

FEATURED PRODUCTS
E-SWITCH