RDMAR10S1R

E-Switch
612-RDMAR10S1R
RDMAR10S1R

Mfr.:

Description:
Coded Rotary Switches Rotary DIP, BCD, Surface Mount, IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1200   Multiples: 600
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,02 € 2.424,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Coded Rotary Switches
RoHS:  
10 Position
Real
Flush
Surface Mount
PC Pin
Reel
RDM
Brand: E-Switch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KP
Current Rating: 100 mA
Dielectric Strength: 250 VAC
Illuminated: Non-Illuminated
Length: 7.4 mm
Life: 25000 Cycle
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 60 C
Product Type: Rotary Switches
Factory Pack Quantity: 600
Subcategory: Switches
Terminal Arrangement: 3 x 3
Voltage Rating DC: 42 VDC
Width: 7.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
KRHTS:
8536501000
ECCN:
EAR99

FEATURED PRODUCTS
E-SWITCH