RB344A1100-16

E-Switch
612-RB344A1100-16
RB344A1100-16

Mfr.:

Description:
Rocker Switches Rocker, 16A, SPST, (On)-On , Panel Mount, Snap-In

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,19 € 3.190,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Illuminated
Red
LED
SPST
(ON) - OFF
16 A
125 VAC
Quick Connect
Black
Panel Mount
IP67
Actuator Length: 9.6 mm
Brand: E-Switch
Height: 34.6 mm
Length: 34 mm
Life: 10000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: 0 C
Mounting Type: Snap In
Product Type: Rocker Switches
Series: RB3
Factory Pack Quantity: 100
Subcategory: Switches
Width: 17 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RB3 Rocker Switches

E-Switch RB3 Rocker Switches offer 10,000 cycles of electrical life, 20mΩ contact resistance, and IP67 ingress protection. These switches feature high-quality construction and reliable performance with multiple terminal and actuator options. RB3 switches include illumination options, marking options, and a 13.8mm x 30.2mm cutout. E-Switch RB3 Rocker Switches are suitable for commercial appliances, industrial controls, instrumentation, electrical housewares, and floor-care appliances.