RB242D1121

E-Switch
612-RB242D1121
RB242D1121

Mfr.:

Description:
Rocker Switches 20A 22mm x 20mm Off-On

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 623

Stock:
623 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,24 € 2,24 €
1,94 € 19,40 €
1,83 € 36,60 €
1,75 € 87,50 €
1,56 € 156,00 €
1,48 € 296,00 €
1,43 € 715,00 €
1,38 € 1.380,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Power Rocker Switch
Non-Illuminated
DPST
OFF - ON
20 A
125 VAC
Quick Connect
Rocker
Black
Panel Mount
IP54
Bulk
Actuator Style: Rocker
Brand: E-Switch
Legend: I/O
Legend Colour: White
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 20 C
Panel Cutout: 22 mm x 30 mm
Panel Thickness: 0.75 mm to 3 mm
Product Type: Rocker Switches
Series: RB2
Factory Pack Quantity: 100
Subcategory: Switches
Unit Weight: 18,315 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.