RB1C5E112Z73

E-Switch
612-RB1C5E112Z73
RB1C5E112Z73

Mfr.:

Description:
Rocker Switches

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,955 € 2.865,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Rocker Switches
Rocker Switches
Power Rocker Switch
Non-Illuminated
SPDT
ON - OFF - ON
16 A
125 VAC
Quick Connect
Rocker
Black
Panel Mount
Silver
Actuator Style: Concave
Brand: E-Switch
Life: 10000 Cycle
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 20 C
Mounting Type: Snap In
Panel Cutout: Rectangular - 30.2 mm x 11 mm
Panel Thickness: 0.75 mm to 3 mm
Product Type: Rocker Switches
Series: RB1
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.