R713SB4-SXXX2B4GRW

E-Switch
612-713SB4SXXX2B4GRW
R713SB4-SXXX2B4GRW

Mfr.:

Description:
Rocker Switches Rocker, SPDT, On-Off-On, Panel Mount, Snap-In, Black, LED, Green, LED, Red, IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,18 € 4.090,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Sealed Rocker Switch
Illuminated
Green
LED
SPDT
ON - OFF - ON
20 A
30 VDC
Solder Lug
Rocker
Panel Mount
Sealed
IP67
Bulk
Actuator Material: Thermoplastic Rubber (TPR)
Actuator Style: Rocker
Brand: E-Switch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 27.9 mm
Length: 44.5 mm
Life: 30000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: 0 C
Mounting Type: Snap In
Panel Cutout: 37.7 mm x 21.2 mm
Panel Thickness: 1.5 mm x 4.5 mm
Product Type: Rocker Switches
Series: R7
Factory Pack Quantity: 20
Subcategory: Switches
Width: 25.2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99