R713FE3-SXXX4B2RGW

E-Switch
612-713FE3SXXX4B2RGW
R713FE3-SXXX4B2RGW

Mfr.:

Description:
Rocker Switches Rocker, SPDT, On-Off-On, Panel Mount, Snap-In, Black, LED, Red, LED, Green, IP67
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
Minimum: 500   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,89 € 3.945,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Sealed Rocker Switch
Illuminated
Red
LED
SPDT
ON - OFF - ON
20 A
125 VAC
Quick Connect
Rocker
Panel Mount
Sealed
IP67
Bulk
Actuator Material: Thermoplastic Rubber (TPR)
Actuator Style: Rocker
Brand: E-Switch
Height: 27.9 mm
Length: 44.5 mm
Life: 30000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: 0 C
Mounting Type: Snap In
Panel Cutout: 37.7 mm x 21.2 mm
Panel Thickness: 1.5 mm x 4.5 mm
Product Type: Rocker Switches
Series: R7
Factory Pack Quantity: 20
Subcategory: Switches
Width: 25.2 mm
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
8536508099
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.