R6ABLKREDAFSPECIALRED

E-Switch
612-R6ABLKREDSPECIAL
R6ABLKREDAFSPECIALRED

Mfr.:

Description:
Rocker Switches 10A 250VAC SPST Silver Contact

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 274

Stock:
274 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,54 € 1,54 €
1,37 € 13,70 €
1,29 € 32,25 €
1,23 € 61,50 €
1,17 € 117,00 €
1,13 € 282,50 €
1,07 € 535,00 €
0,963 € 963,00 €
0,886 € 2.215,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Rocker Switches
RoHS:  
Non-Illuminated
10 A
Brand: E-Switch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Rocker Switches
Series: R6
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99