R5ABLKREDFF0

E-Switch
612-R5ABLKREDFF0
R5ABLKREDFF0

Mfr.:

Description:
Rocker Switches Rocker, DPST , On-Off , Panel Mount, Snap-In, Red, I/O Vertical

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,93 € 1,93 €
1,67 € 16,70 €
1,57 € 39,25 €
1,39 € 104,25 €
1,32 € 396,00 €
1,27 € 666,75 €
1,20 € 1.260,00 €
1,17 € 2.983,50 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Rocker Switches
RoHS:  
Rocker Switches
High Current Rocker Switch
Non-Illuminated
DPST
ON - OFF
20 A
125 VAC
Quick Connect
Rocker
Black
Panel Mount
Bulk
Actuator Style: Rocker
Brand: E-Switch
Height: 19.2 mm
Length: 32 mm
Life: 30000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 20 C
Panel Cutout: 30 mm x 22.2 mm
Product Type: Rocker Switches
Series: R5
Factory Pack Quantity: 75
Subcategory: Switches
Width: 25 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.