R4IBLKREDEFO

E-Switch
612-R4IBLKREDEFO
R4IBLKREDEFO

Mfr.:

Description:
Rocker Switches Rocker, SPDT , On-Off-(On), Panel Mount, Snap-In, Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 95

Stock:
95 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,67 € 1,67 €
1,44 € 14,40 €
1,36 € 27,20 €
1,33 € 66,50 €
1,25 € 125,00 €
1,16 € 232,00 €
1,13 € 565,00 €
1,08 € 1.080,00 €
1,06 € 2.120,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Rocker Switches
RoHS:  
Rocker Switches
High Current Rocker Switch
Non-Illuminated
SPDT
ON - OFF - (ON)
15 A
125 VAC
Quick Connect
Rocker
Black
Panel Mount
Bulk
Actuator Style: Rocker
Brand: E-Switch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Life: 30000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 20 C
Panel Cutout: 30.1 mm x 11.15 mm
Product Type: Rocker Switches
Series: R4
Factory Pack Quantity: 100
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99