R4DBLKREDBFO

E-Switch
612-R4DBLKREDBFO
R4DBLKREDBFO

Mfr.:

Description:
Rocker Switches Rocker, SPDT , On-Off-On, Panel Mount, Snap-In, Red, I/O/II Horizontal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,49 € 1,49 €
1,44 € 14,40 €
1,42 € 71,00 €
1,20 € 120,00 €
1,17 € 1.170,00 €
1,08 € 2.160,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Rocker Switches
RoHS:  
Rocker Switches
High Current Rocker Switch
Non-Illuminated
SPDT
ON - OFF - ON
20 A
125 VAC
Quick Connect
Rocker
Black
Panel Mount
Bulk
Actuator Style: Rocker
Brand: E-Switch
Life: 30000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 20 C
Panel Cutout: 30.1 mm x 11.15 mm
Product Type: Rocker Switches
Series: R4
Factory Pack Quantity: 100
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.