R1973ABLKGILFF2

E-Switch
612-R1973ABLKGILFF2
R1973ABLKGILFF2

Mfr.:

Description:
Rocker Switches Rocker, SPST, On-Off, Panel Mount, Snap-In, Green, NEON, Green, I/O Vertical

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,35 € 3,35 €
3,34 € 33,40 €
2,73 € 136,50 €
1,74 € 174,00 €
1,55 € 1.550,00 €
1,48 € 3.700,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Power Rocker Switch
Illuminated
Green
Neon
SPST
ON - OFF
6 A, 9 A
125 VAC
Quick Connect
Rocker
Black
Panel Mount
Bulk
Actuator Style: Rocker
Brand: E-Switch
Height: 16 mm
Length: 21.1 mm
Life: 30000 Cycle
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 30 C
Panel Cutout: 13 mm x 19 mm
Panel Thickness: 0.7 mm to 3 mm
Product Type: Rocker Switches
Series: R1973
Factory Pack Quantity: 1
Subcategory: Switches
Width: 15.1 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99

R1973 Illuminated Rocker Switches

E-Switch R1973 Illuminated Rocker Switches feature a 9A at 125VAC contact rating and a >1000MΩ insulation resistance. R1973 rocker switches offer various illumination and termination options and feature an operating temperature range of -30°C to +65°C. E-Switch R1973 Illuminated Rocker Switches are ideal for industrial, medical, lighting, audio/visual, and consumer electronic applications.