R1973ABLKBLKGR0

E-Switch
612-R1973-BLK
R1973ABLKBLKGR0

Mfr.:

Description:
Rocker Switches SWITCH RCKR SPST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,71 € 1,71 €
1,48 € 14,80 €
1,39 € 34,75 €
1,33 € 66,50 €
1,25 € 125,00 €
1,19 € 357,00 €
1,14 € 684,00 €
1,08 € 1.134,00 €
1,02 € 2.601,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Power Rocker Switch
Non-Illuminated
SPST
ON - OFF
9 A
125 VAC
PC Pin
Rocker
Black
Panel Mount
Bulk
Actuator Style: Rocker
Brand: E-Switch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 16 mm
Length: 21.1 mm
Life: 30000 Cycle
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 30 C
Panel Cutout: 13 mm x 19 mm
Panel Thickness: 0.7 mm to 3 mm
Product Type: Rocker Switches
Series: R1973
Factory Pack Quantity: 150
Subcategory: Switches
Width: 15.1 mm
Unit Weight: 4,099 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

R1973 Illuminated Rocker Switches

E-Switch R1973 Illuminated Rocker Switches feature a 9A at 125VAC contact rating and a >1000MΩ insulation resistance. R1973 rocker switches offer various illumination and termination options and feature an operating temperature range of -30°C to +65°C. E-Switch R1973 Illuminated Rocker Switches are ideal for industrial, medical, lighting, audio/visual, and consumer electronic applications.