R1966ABLKBLKESGRN

E-Switch
612-R1966ABKBKESG
R1966ABLKBLKESGRN

Mfr.:

Description:
Rocker Switches ROCKER, 15A 125VAC, SPST On-Off, Panel Mount, Snap-In Solder

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 447

Stock:
447
Can Dispatch Immediately
On Order:
800
Expected 6/30/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,12 € 2,12 €
1,83 € 18,30 €
1,72 € 43,00 €
1,63 € 81,50 €
1,41 € 423,00 €
1,38 € 690,00 €
1,34 € 1.340,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Illuminated
Green
LED
SPST
ON - OFF
15 A
125 VAC
Solder Lug
Rocker
Black
Panel Mount
Bulk
Actuator Style: Rocker
Brand: E-Switch
Life: 30000 Cycle
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 30 C
Product Type: Rocker Switches
Series: R1966
Factory Pack Quantity: 100
Subcategory: Switches
Unit Weight: 4,186 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.