R1966ABLKBLKEG

E-Switch
612-R1966ABLKBLKEG
R1966ABLKBLKEG

Mfr.:

Description:
Rocker Switches Rocker, SPST, On-Off, Panel Mount, Snap-In, Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,33 € 1,33 €
1,15 € 11,50 €
1,09 € 27,25 €
1,04 € 52,00 €
1,02 € 102,00 €
0,903 € 180,60 €
0,886 € 531,60 €
0,877 € 2.280,20 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Non-Illuminated
SPST
ON - OFF
15 A
125 VAC
Quick Connect
Rocker
Black
Panel Mount
Bulk
Actuator Style: Rocker
Brand: E-Switch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Life: 30000 Cycle
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 30 C
Product Type: Rocker Switches
Series: R1966
Factory Pack Quantity: 200
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99