R1966ABLKBLKEFBLU

E-Switch
612-R1966ABLKBLKEFBL
R1966ABLKBLKEFBLU

Mfr.:

Description:
Rocker Switches SPST On-Off BLU LED Blk Act, QC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
882
Expected 6/1/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,49 € 2,49 €
2,15 € 21,50 €
2,03 € 50,75 €
1,94 € 97,00 €
1,68 € 336,00 €
1,63 € 978,00 €
1,54 € 1.540,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Illuminated
Blue
LED
SPST
ON - OFF
8 A, 15 A
125 VAC
Quick Connect
Rocker
Black
Panel Mount
Bulk
Actuator Style: Rocker
Brand: E-Switch
Life: 30000 Cycle
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 30 C
Product Type: Rocker Switches
Series: R1966
Factory Pack Quantity: 200
Subcategory: Switches
Unit Weight: 129,276 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.