PZ4M2CNNW150

E-Switch
612-PZ4M2CNNW150
PZ4M2CNNW150

Mfr.:

Description:
Pushbutton Switches ANTI-VANDAL, 1A 24VDC, SPST Off-(On), Panel Mount, Front Wire Leads 150mm w/ Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 66

Stock:
66 Can Dispatch Immediately
Quantities greater than 66 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,57 € 19,57 €
19,42 € 194,20 €
19,35 € 387,00 €
18,99 € 4.937,40 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
RoHS:  
PZ
Anti-Vandal Switches
Piezo Switch
Non-Illuminated
SPST
Panel Mount
OFF - (ON)
Round
50 mA
24 VDC
IP68
Wire Lead
Bulk
Brand: E-Switch
Diameter: 25 mm
Life: 50000000 Cycle
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 20 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 20
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PZ Anti-Vandal Switches

E-Switch PZ Anti-Vandal Switches are panel mount switches with momentary pulse functions and an electrical life of 50 million cycles. The E-Switch PZ is available in a ø19mm panel cutout (PZ4) or a ø22mm panel cutout (PZ7). Both anti-vandal switch diameters require 10mm maximum panel thickness. The series is offered in non-illuminated or ring pattern illumination versions with an RGB LED. PZ switches feature a 1A at 5VDC to 24VDC contact rating, 1Ω maximum contact resistance, and a -20°C to +65°C operating temperature range. These anti-vandal switches are suitable for use in audio/visual equipment, electrical housewares, security devices, medical equipment, industrial controls, and kiosks.